CAT24WC64JE-TE13REVD
vs
CAT24WC64J-2.5TE13
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
0.1 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Additional Feature
WRITE PROTECT; I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE
Output Characteristics
OPEN-DRAIN
Compare CAT24WC64JE-TE13REVD with alternatives
Compare CAT24WC64J-2.5TE13 with alternatives