CAT24WC64JA-REVB vs CAT24WC64JA-TE13REVB feature comparison

CAT24WC64JA-REVB Catalyst Semiconductor

Buy Now Datasheet

CAT24WC64JA-TE13REVB Catalyst Semiconductor

Buy Now Datasheet
No No
No No
Obsolete Obsolete
CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
SOIC SOIC
SOP, SOP,
8 8
unknown unknown
0.1 MHz 0.1 MHz
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm 4.9 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
8KX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
240
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
6 V 6 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
10 ms 10 ms
1 1
EAR99
8542.32.00.51
AEC-Q100
0.003 mA

Compare CAT24WC64JA-REVB with alternatives

Compare CAT24WC64JA-TE13REVB with alternatives