CAT24WC64J-2.5TE13 vs CAT24WC64JE-TE13REVD feature comparison

CAT24WC64J-2.5TE13 Catalyst Semiconductor

Buy Now Datasheet

CAT24WC64JE-TE13REVD Catalyst Semiconductor

Buy Now Datasheet
No No
No No
Obsolete Obsolete
CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
SOIC SOIC
SOP, SOP,
8 8
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
WRITE PROTECT; I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE
0.1 MHz 0.1 MHz
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm 4.9 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
70 °C 125 °C
-40 °C
8KX8 8KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
0.003 mA 0.003 mA
6 V 6 V
2.5 V 2.5 V
5 V 3 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
10 ms 10 ms
1 1
AEC-Q100

Compare CAT24WC64J-2.5TE13 with alternatives

Compare CAT24WC64JE-TE13REVD with alternatives