CAT24WC33LI-1.8 vs CAT24WC32GLE-1.8REV-D feature comparison

CAT24WC33LI-1.8 onsemi

Buy Now Datasheet

CAT24WC32GLE-1.8REV-D Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Clock Frequency-Max (fCLK) 0.1 MHz
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 4KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms

Compare CAT24WC32GLE-1.8REV-D with alternatives