CAT24WC256P-1.8REVA
vs
CAT24FC256PA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
ON SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
0.1 MHz
|
|
JESD-30 Code |
R-PDIP-T8
|
|
JESD-609 Code |
e0
|
|
Length |
9.59 mm
|
|
Memory Density |
262144 bit
|
|
Memory IC Type |
EEPROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
32768 words
|
|
Number of Words Code |
32000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
32KX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
SERIAL
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
4.57 mm
|
|
Serial Bus Type |
I2C
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
1.8 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CAT24WC256P-1.8REVA with alternatives