CAT24WC04JI-TE13 vs NM25C040LZVM8 feature comparison

CAT24WC04JI-TE13 Rochester Electronics LLC

Buy Now Datasheet

NM25C040LZVM8 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
kg CO2e/kg 12 12
Average Weight (mg) 66.775 66.775
CO2e (mg) 801.3 801.3
Category CO2 Kg 12 12
Additional Feature 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.32.00.51
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2011-06-20
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Write Protection HARDWARE/SOFTWARE

Compare CAT24WC04JI-TE13 with alternatives

Compare NM25C040LZVM8 with alternatives