CAT24FC256WE-1.8TE13REV-A vs CAT24FC256WA-1.8REV-A feature comparison

CAT24FC256WE-1.8TE13REV-A Catalyst Semiconductor

Buy Now Datasheet

CAT24FC256WA-1.8REV-A Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1

Compare CAT24FC256WE-1.8TE13REV-A with alternatives

Compare CAT24FC256WA-1.8REV-A with alternatives