CAT24FC256JI-1.8TE13REV-A vs CAT24FC256GWI-1.8REV-A feature comparison

CAT24FC256JI-1.8TE13REV-A Catalyst Semiconductor

Buy Now Datasheet

CAT24FC256GWI-1.8REV-A Catalyst Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
SOIC SOIC
SOP, SOP,
8 8
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
e0 e4
4.9 mm 4.9 mm
262144 bit 262144 bit
EEPROM EEPROM
8 8
1 1
8 8
32768 words 32768 words
32000 32000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
32KX8 32KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
5.5 V 5.5 V
1.8 V 1.8 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
5 ms 5 ms
1 1

Compare CAT24FC256JI-1.8TE13REV-A with alternatives

Compare CAT24FC256GWI-1.8REV-A with alternatives