CAT24FC17RD4ITE13REV-F vs CAT24FC17ZD4E-TE13REV-F feature comparison

CAT24FC17RD4ITE13REV-F Catalyst Semiconductor

Buy Now Datasheet

CAT24FC17ZD4E-TE13REV-F Catalyst Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
DFN DFN
HVSON, SON,
8 8
unknown unknown
EAR99
8542.32.00.51
0.4 MHz 0.4 MHz
S-XDSO-N8 S-XDSO-N8
e0 e3
3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
2KX8 2KX8
UNSPECIFIED UNSPECIFIED
HVSON SON
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
0.8 mm
I2C I2C
5.5 V 5.5 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
TIN LEAD MATTE TIN
NO LEAD NO LEAD
0.65 mm
DUAL DUAL
3 mm
5 ms 5 ms
1 1
260
40

Compare CAT24FC17RD4ITE13REV-F with alternatives

Compare CAT24FC17ZD4E-TE13REV-F with alternatives