CAT24FC17GD4I-TE13REV-F
vs
CAT24FC17GD4E-REV-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
CATALYST SEMICONDUCTOR INC
Part Package Code
DFN
DFN
Package Description
SON,
HVSON,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
JESD-30 Code
S-XDSO-N8
S-XDSO-N8
JESD-609 Code
e4
e4
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Length
3 mm
Seated Height-Max
0.8 mm
Terminal Pitch
0.65 mm
Width
3 mm
Compare CAT24FC17GD4I-TE13REV-F with alternatives
Compare CAT24FC17GD4E-REV-F with alternatives