CAT24C64LI-G
vs
M24C64-RBN3B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010DDDR
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
9.27 mm
|
9.27 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000001 A
|
|
Supply Current-Max |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
10 ms
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare CAT24C64LI-G with alternatives
Compare M24C64-RBN3B with alternatives