CAT24C512ZI-T3 vs AT25HP512C1-10CC-2.7 feature comparison

CAT24C512ZI-T3 onsemi

Buy Now Datasheet

AT25HP512C1-10CC-2.7 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ATMEL CORP
Package Description MSOP-8 TSON, SOLCC8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer onsemi
Clock Frequency-Max (fCLK) 0.4 MHz 5 MHz
Data Retention Time-Min 100 40
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code S-PDSO-G8 R-XDSO-N8
JESD-609 Code e4 e0
Length 3 mm 8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP TSON
Package Equivalence Code TSSOP8,.19 SOLCC8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Reverse Pinout NO
Seated Height-Max 1.1 mm 1.14 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000002 A 0.000002 A
Supply Current-Max 0.0025 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Qualification Status Not Qualified

Compare CAT24C512ZI-T3 with alternatives

Compare AT25HP512C1-10CC-2.7 with alternatives