CAT24C256WE-GT3 vs CAT24C256WI-G feature comparison

CAT24C256WE-GT3 onsemi

Buy Now Datasheet

CAT24C256WI-G Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100 100
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 1 2
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Package Equivalence Code SOP8,.25
Standby Current-Max 0.000001 A
Supply Current-Max 0.001 mA
Write Protection HARDWARE

Compare CAT24C256WE-GT3 with alternatives