CAT24C04ZI vs CAT24C04YIT3 feature comparison

CAT24C04ZI Catalyst Semiconductor

Buy Now Datasheet

CAT24C04YIT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Package Description , SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 512 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 32 words
Number of Words Code 32
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 32X16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Compare CAT24C04YIT3 with alternatives