CAT24C04WIT3
vs
AT24C04AN-10SC-2.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ATMEL CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.1 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
9.27 mm
4.9 mm
Memory Density
512 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
32 words
512 words
Number of Words Code
32
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32X16
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
2
1
Additional Feature
2 WIRE SERIAL INTERFACE; DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDXR
Package Equivalence Code
SOP8,.25
Standby Current-Max
0.000004 A
Supply Current-Max
0.003 mA
Write Protection
HARDWARE
Compare CAT24C04WIT3 with alternatives
Compare AT24C04AN-10SC-2.5 with alternatives