CAT24C04WI-GT3 vs CAT24AC128KE-TE13REV-A feature comparison

CAT24C04WI-GT3 Rochester Electronics LLC

Buy Now Datasheet

CAT24AC128KE-TE13REV-A Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, GREEN, MS-012, SOIC-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 5.3 mm
Memory Density 4096 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 16384 words
Number of Words Code 512 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 2.03 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 5.25 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 3 1

Compare CAT24C04WI-GT3 with alternatives

Compare CAT24AC128KE-TE13REV-A with alternatives