CAT24C02HU4I-GT3A vs BR24L01NUX-WTR feature comparison

CAT24C02HU4I-GT3A onsemi

Buy Now Datasheet

BR24L01NUX-WTR ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer ON SEMICONDUCTOR ROHM CO LTD
Part Package Code TSOT SON
Package Description HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 2 X 3 MM, ROHS COMPLIANT, VSON-8
Pin Count 5 8
Reach Compliance Code unknown compliant
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G5 R-PDSO-N8
JESD-609 Code e3
Length 2.9 mm 3 mm
Memory Density 256 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 5 8
Number of Words 16 words 128 words
Number of Words Code 16 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16X16 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1 mm 0.6 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.6 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Qualification Status Not Qualified

Compare CAT24C02HU4I-GT3A with alternatives

Compare BR24L01NUX-WTR with alternatives