CAT24AC128PE
vs
M95128-VBN1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
STMICROELECTRONICS
|
Package Description |
,
|
0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Additional Feature |
|
100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
|
Clock Frequency-Max (fCLK) |
|
5 MHz
|
Data Retention Time-Min |
|
40
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
9.55 mm
|
Memory Density |
|
131072 bit
|
Memory IC Type |
|
EEPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
16384 words
|
Number of Words Code |
|
16000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
16KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
SERIAL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.9 mm
|
Serial Bus Type |
|
SPI
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
Write Cycle Time-Max (tWC) |
|
10 ms
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare M95128-VBN1 with alternatives