CAT22C10P-30 vs CAT22C10L-30 feature comparison

CAT22C10P-30 onsemi

Buy Now Datasheet

CAT22C10L-30 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description PLASTIC, DIP-18 DIP,
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 300 ns 300 ns
Additional Feature DATA RETENTION > 10 YEARS
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e3
Length 21.97 mm 21.97 mm
Memory Density 256 bit 256 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 18 18
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X4 64X4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare CAT22C10P-30 with alternatives

Compare CAT22C10L-30 with alternatives