CAT1641LI-25-G vs CAT809JSBI-T10 feature comparison

CAT1641LI-25-G onsemi

Buy Now Datasheet

CAT809JSBI-T10 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, SC-70, 3-PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDSO-G3
Length 9.27 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.625V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 1.25 mm
Base Number Matches 2 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare CAT1641LI-25-G with alternatives

Compare CAT809JSBI-T10 with alternatives