CAT150161SWI-GT3
vs
93AA46C-I/STGX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP8,.25
4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
3 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.4 mm
Memory Density
16384 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
1
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16384 words
64 words
Number of Words Code
16000
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX1
64X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Serial Bus Type
SPI
MICROWIRE
Standby Current-Max
0.00002 A
Supply Current-Max
0.002 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
6 ms
Write Protection
HARDWARE
Base Number Matches
2
1
Alternate Memory Width
8
Moisture Sensitivity Level
1
Compare CAT150161SWI-GT3 with alternatives
Compare 93AA46C-I/STGX with alternatives