CAT1162JI-45TE13 vs CAT1162J-25 feature comparison

CAT1162JI-45TE13 onsemi

Buy Now Datasheet

CAT1162J-25 Catalyst Semiconductor

Buy Now Datasheet
No No
No No
Obsolete Transferred
ON SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
SOIC SOIC
SOIC-8 SOP,
8 8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm 4.9 mm
1 1
1 1
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2.7 V 2.7 V
5 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 2

Compare CAT1162JI-45TE13 with alternatives

Compare CAT1162J-25 with alternatives