CAT1161WI-30-G vs CAT1161WI-30-T3 feature comparison

CAT1161WI-30-G Catalyst Semiconductor

Buy Now Datasheet

CAT1161WI-30-T3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.39.00.01
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Terminals 8 8
Number of Words 2048 words
Number of Words Code 2000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.00004 A
Supply Current-Max 0.003 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Write Protection HARDWARE
Base Number Matches 2 2
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish TIN
Threshold Voltage-Nom +3.075V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CAT1161WI-30-T3 with alternatives