CAS04F5491CT
vs
RMC1/16SK5491FB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
5490 Ω
5490 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare CAS04F5491CT with alternatives
Compare RMC1/16SK5491FB with alternatives