CAR5C-115KCI vs RC55C-115KCHLCECC40101-004KC feature comparison

CAR5C-115KCI TT Electronics Resistors

Buy Now Datasheet

RC55C-115KCHLCECC40101-004KC TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature ULTRA PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 115000 Ω 115000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - hot dipped Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Reference Standard CECC40101-004

Compare CAR5C-115KCI with alternatives

Compare RC55C-115KCHLCECC40101-004KC with alternatives