CAR25126.42OHMS0.05%25PPM
vs
RN73F3A6R42B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
6.42 Ω
6.42 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
Bulk
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CAR25126.42OHMS0.05%25PPM with alternatives
Compare RN73F3A6R42B with alternatives