CAR2512517OHMS0.05%25PPM
vs
RN25B5170CT4-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
517 Ω
517 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare CAR2512517OHMS0.05%25PPM with alternatives
Compare RN25B5170CT4-25 with alternatives