CAR2512464OHMS0.25%10PPMHP vs RTX254640CBE2 feature comparison

CAR2512464OHMS0.25%10PPMHP Riedon

Buy Now Datasheet

RTX254640CBE2 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC RALEC ELECTRONIC CORP
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 464 Ω 464 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR
Series RTX
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR2512464OHMS0.25%10PPMHP with alternatives

Compare RTX254640CBE2 with alternatives