CAR25123.61KOHMS0.1%25PPM vs AR12ATRC3U3611N feature comparison

CAR25123.61KOHMS0.1%25PPM Riedon

Buy Now Datasheet

AR12ATRC3U3611N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 3610 Ω 3610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, Embossed Plastic
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR25123.61KOHMS0.1%25PPM with alternatives

Compare AR12ATRC3U3611N with alternatives