CAR25123.2KOHMS0.05%5PPM vs RN73B3AB3201A feature comparison

CAR25123.2KOHMS0.05%5PPM Riedon

Buy Now Datasheet

RN73B3AB3201A MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC MERITEK ELECTRONICS CORP
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 3200 Ω 3200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR25123.2KOHMS0.05%5PPM with alternatives

Compare RN73B3AB3201A with alternatives