CAR2512291KOHMS0.05%10PPM vs AR12ATRC6U2913N feature comparison

CAR2512291KOHMS0.05%10PPM Riedon

Buy Now Datasheet

AR12ATRC6U2913N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 291000 Ω 291000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR, Embossed Plastic
Series AR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR2512291KOHMS0.05%10PPM with alternatives

Compare AR12ATRC6U2913N with alternatives