CAR25122.21KOHMS0.25%5PPM
vs
RT2512C22115PPM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RIEDON INC
|
SYNTON-TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.3 mm
|
6.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.1 mm
|
3.2 mm
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
2210 Ω
|
2210 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Packing Method |
|
TR, Plastic, 7 Inch
|
Series |
|
RT
|
|
|
|
Compare CAR25122.21KOHMS0.25%5PPM with alternatives
Compare RT2512C22115PPM with alternatives