CAR251219.1KOHMS0.05%10PPM vs TG12E1912BC feature comparison

CAR251219.1KOHMS0.05%10PPM Riedon

Buy Now Datasheet

TG12E1912BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 19100 Ω 19100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CAR251219.1KOHMS0.05%10PPM with alternatives

Compare TG12E1912BC with alternatives