CAR2512130OHMS0.05%50PPMHP vs RTX251300BEE3 feature comparison

CAR2512130OHMS0.05%50PPMHP Riedon

Buy Now Datasheet

RTX251300BEE3 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC RALEC ELECTRONIC CORP
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 130 Ω 130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR
Series RTX
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR2512130OHMS0.05%50PPMHP with alternatives

Compare RTX251300BEE3 with alternatives