CAR1206511KOHMS0.05%10PPMHP
vs
RP73C2B511KATG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
511000 Ω
511000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
JESD-609 Code
e3
Packing Method
TR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CAR1206511KOHMS0.05%10PPMHP with alternatives
Compare RP73C2B511KATG with alternatives