CAR1206453OHMS0.5%10PPMHP RiedonBuy Now Datasheet |
TP0610D4530R4E Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | RIEDON INC | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.55 mm |
Package Length | 3.05 mm | 3.1 mm |
Package Style | SMT | SMT |
Package Width | 1.55 mm | 1.55 mm |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Resistance | 453 Ω | 453 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1206 | 1206 |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Packing Method | TR, Plastic | |
Series | TP | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |