CAR120641.2KOHMS0.5%50PPMHP vs TP0650D4122R5E feature comparison

CAR120641.2KOHMS0.5%50PPMHP Riedon

Buy Now Datasheet

TP0650D4122R5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 41200 Ω 41200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR, Plastic
Series TP
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR120641.2KOHMS0.5%50PPMHP with alternatives

Compare TP0650D4122R5E with alternatives