CAR12064.22KOHMS0.1%5PPMHP
vs
RN73H2BTTE4221B05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.05 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare CAR12064.22KOHMS0.1%5PPMHP with alternatives
Compare RN73H2BTTE4221B05 with alternatives