CAR1206361OHMS0.05%10PPM vs RMT12R-361R-B10 feature comparison

CAR1206361OHMS0.05%10PPM Riedon

Buy Now Datasheet

RMT12R-361R-B10 RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC RFE INTERNATIONAL INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 361 Ω 361 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard AEC-Q200
Series RMT

Compare CAR1206361OHMS0.05%10PPM with alternatives

Compare RMT12R-361R-B10 with alternatives