CAR1206100OHMS0.1%50PPM vs TC0650B1000E5E feature comparison

CAR1206100OHMS0.1%50PPM Riedon

Buy Now Datasheet

TC0650B1000E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR, Plastic
Series TC
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR1206100OHMS0.1%50PPM with alternatives

Compare TC0650B1000E5E with alternatives