CAR12061.69MOHMS1%50PPM vs AR12061M69+-1%TCR50 feature comparison

CAR12061.69MOHMS1%50PPM Riedon

Buy Now Datasheet

AR12061M69+-1%TCR50 SRT Resistor Technology Gmbh

Buy Now Datasheet
Yes Yes
Active Active
RIEDON INC SRT RESISTOR TECHNOLOGY GMBH
compliant compliant
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
0.125 W 0.125 W
1690000 Ω 1690000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
1% 1%
150 V 150 V
1 1
EAR99
e3
SURFACE MOUNT
TR, Paper, 7 Inch
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CAR12061.69MOHMS1%50PPM with alternatives

Compare AR12061M69+-1%TCR50 with alternatives