CAR12061.62KOHMS1%50PPMHP vs AS1206Q1621F-T5 feature comparison

CAR12061.62KOHMS1%50PPMHP Riedon

Buy Now Datasheet

AS1206Q1621F-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Yes Yes
Active Active
RIEDON INC THIN FILM TECHNOLOGY CORP
compliant compliant
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.559 mm
3.05 mm 3.048 mm
SMT SMT
1.55 mm 1.549 mm
0.25 W 0.25 W
1620 Ω 1620 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
1% 1%
200 V 200 V
1 1
CHIP
EAR99
8533.21.00.30
ANTI-SULFUR, PRECISION
SURFACE MOUNT
TR
70 °C
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare CAR12061.62KOHMS1%50PPMHP with alternatives

Compare AS1206Q1621F-T5 with alternatives