CAR08054.87KOHMS0.5%5PPMHP vs AR05DTSW4871N feature comparison

CAR08054.87KOHMS0.5%5PPMHP Riedon

Buy Now Datasheet

AR05DTSW4871N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC VIKING TECH CORP
Reach Compliance Code compliant compliant
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 4870 Ω 4870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description SMT, 0805
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR08054.87KOHMS0.5%5PPMHP with alternatives

Compare AR05DTSW4871N with alternatives