CAR080525.5OHMS0.1%50PPMHP vs RP73G2A25R5BTG feature comparison

CAR080525.5OHMS0.1%50PPMHP Riedon

Buy Now Datasheet

RP73G2A25R5BTG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 25.5 Ω 25.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CAR080525.5OHMS0.1%50PPMHP with alternatives

Compare RP73G2A25R5BTG with alternatives