CAR0805221OHMS0.05%10PPM vs PRC0805TC10X221R+-0.1%T feature comparison

CAR0805221OHMS0.05%10PPM Riedon

Buy Now Datasheet

PRC0805TC10X221R+-0.1%T Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 221 Ω 221 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR

Compare CAR0805221OHMS0.05%10PPM with alternatives

Compare PRC0805TC10X221R+-0.1%T with alternatives