CAR0805127OHMS0.05%25PPM vs PRC0805TTC25X127R+-0.1% feature comparison

CAR0805127OHMS0.05%25PPM Riedon

Buy Now Datasheet

PRC0805TTC25X127R+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 127 Ω 127 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 4 2
ECCN Code EAR99
JESD-609 Code e3
Packing Method TR
Terminal Finish Matte Tin (Sn)

Compare CAR0805127OHMS0.05%25PPM with alternatives

Compare PRC0805TTC25X127R+-0.1% with alternatives