CAR08051.72KOHMS0.1%5PPM vs CAR08051.72KOHMS0.05%5PPM feature comparison

CAR08051.72KOHMS0.1%5PPM Riedon

Buy Now Datasheet

CAR08051.72KOHMS0.05%5PPM Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC RIEDON INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1720 Ω 1720 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare CAR08051.72KOHMS0.1%5PPM with alternatives

Compare CAR08051.72KOHMS0.05%5PPM with alternatives