CAR08051.3KOHMS0.01%5PPM
vs
RN73A2A1K3LTDG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RIEDON INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.01%
0.01%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CAR08051.3KOHMS0.01%5PPM with alternatives
Compare RN73A2A1K3LTDG with alternatives