CAR0603876OHMS0.1%25PPMHP vs P0603E8760WGTB feature comparison

CAR0603876OHMS0.1%25PPMHP Riedon

Buy Now Datasheet

P0603E8760WGTB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 876 Ω 876 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Packing Method TR, Plastic
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Compare CAR0603876OHMS0.1%25PPMHP with alternatives

Compare P0603E8760WGTB with alternatives