CAR060384.5OHMS0.5%25PPM
vs
NTRA06D84R5CTRQYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
84.5 Ω
84.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
SMT, 0603
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CAR060384.5OHMS0.5%25PPM with alternatives
Compare NTRA06D84R5CTRQYF with alternatives